Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
50W
Input Voltage Nominal
12 V dc
Output Current
10A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
11mm
Length
50.8mm
Series
TEN 50
Load Regulation
0.005
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
90%
Country of Origin
Taiwan, Province Of China
Product details
Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series
The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Highest power density 50W in 1 x 2 x 0.4 package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty
Standards
UL/cUL60950-1 2nd edition, IEC/EN60950-1
AED 380.99
AED 380.99 Each (ex VAT)
AED 400.04
AED 400.04 Each (inc. VAT)
1
AED 380.99
AED 380.99 Each (ex VAT)
AED 400.04
AED 400.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 380.99 |
5 - 9 | AED 369.55 |
10 - 24 | AED 358.10 |
25 - 49 | AED 342.88 |
50+ | AED 327.60 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
50W
Input Voltage Nominal
12 V dc
Output Current
10A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
11mm
Length
50.8mm
Series
TEN 50
Load Regulation
0.005
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
90%
Country of Origin
Taiwan, Province Of China
Product details
Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series
The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Highest power density 50W in 1 x 2 x 0.4 package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty
Standards
UL/cUL60950-1 2nd edition, IEC/EN60950-1