TRACOPOWER TEN 50WI DC-DC Converter, 5V dc/ 10A Output, 36 → 75 V dc Input, 50W, Through Hole, +85°C Max Temp

RS Stock No.: 783-3475Brand: TRACOPOWERManufacturers Part No.: TEN 50-4811WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 50WI

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series

The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty

Approvals

CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)

Standards

UL/cUL 60950-1 2nd edition, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 471.03

AED 471.03 Each (ex VAT)

AED 494.58

AED 494.58 Each (inc. VAT)

TRACOPOWER TEN 50WI DC-DC Converter, 5V dc/ 10A Output, 36 → 75 V dc Input, 50W, Through Hole, +85°C Max Temp
Select packaging type

AED 471.03

AED 471.03 Each (ex VAT)

AED 494.58

AED 494.58 Each (inc. VAT)

TRACOPOWER TEN 50WI DC-DC Converter, 5V dc/ 10A Output, 36 → 75 V dc Input, 50W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 471.03
5 - 9AED 456.86
10 - 24AED 442.78
25 - 49AED 423.88
50+AED 405.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 50WI

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series

The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density: 50 W in 1 x 2 x 0.4 inches package
Ultra wide 4:1 input range
Excellent efficiency up to 92%
Operating temperature range –40°C to +60°C
Protection against over-temperature
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3-year product warranty

Approvals

CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)

Standards

UL/cUL 60950-1 2nd edition, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more