TRACOPOWER TEN 6N DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

RS Stock No.: 755-3615Brand: TRACOPOWERManufacturers Part No.: TEN 6-2421N
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 6N

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series

TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 107.10

AED 107.10 Each (ex VAT)

AED 112.46

AED 112.46 Each (inc. VAT)

TRACOPOWER TEN 6N DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

AED 107.10

AED 107.10 Each (ex VAT)

AED 112.46

AED 112.46 Each (inc. VAT)

TRACOPOWER TEN 6N DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 107.10
5 - 9AED 103.90
10 - 24AED 100.70
25 - 49AED 96.39
50+AED 92.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 6N

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series

TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more