Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEN 6N DC-DC Converter, 12V dc/ 500mA Output, 36 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp

RS Stock No.: 755-3605Brand: TRACOPOWERManufacturers Part No.: TEN 6-4812N
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 6N

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series

TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 97.44

AED 97.44 Each (ex VAT)

AED 102.31

AED 102.31 Each (inc. VAT)

TRACOPOWER TEN 6N DC-DC Converter, 12V dc/ 500mA Output, 36 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp

AED 97.44

AED 97.44 Each (ex VAT)

AED 102.31

AED 102.31 Each (inc. VAT)

TRACOPOWER TEN 6N DC-DC Converter, 12V dc/ 500mA Output, 36 → 75 V dc Input, 6W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 97.44
5 - 9AED 94.55
10 - 24AED 91.56
25 - 49AED 87.73
50+AED 83.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 6N

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series

TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500VDC I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more