TRACOPOWER TEN 60N DC-DC Converter, 12V dc/ 5A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp

RS Stock No.: 788-0676Brand: TRACOPOWERManufacturers Part No.: TEN 60-1212NDistrelec Article No.: 30373428
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 60N

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

90.5%

Maximum Temperature

+85°C

Distrelec Product Id

30373428

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series

The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 489.20

AED 489.20 Each (ex VAT)

AED 513.66

AED 513.66 Each (inc. VAT)

TRACOPOWER TEN 60N DC-DC Converter, 12V dc/ 5A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp

AED 489.20

AED 489.20 Each (ex VAT)

AED 513.66

AED 513.66 Each (inc. VAT)

TRACOPOWER TEN 60N DC-DC Converter, 12V dc/ 5A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 489.20
5 - 9AED 474.44
10 - 24AED 459.85
25 - 49AED 440.21
50+AED 420.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Series

TEN 60N

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

90.5%

Maximum Temperature

+85°C

Distrelec Product Id

30373428

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series

The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more