Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Width
20.3mm
Depth
10.2mm
Series
TEN 8
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
AED 146.63
AED 146.63 Each (ex VAT)
AED 153.96
AED 153.96 Each (inc. VAT)
Standard
1
AED 146.63
AED 146.63 Each (ex VAT)
AED 153.96
AED 153.96 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 146.63 |
5 - 9 | AED 142.28 |
10 - 24 | AED 137.86 |
25 - 49 | AED 132.04 |
50+ | AED 126.10 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
32mm
Width
20.3mm
Depth
10.2mm
Series
TEN 8
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
80%
Country of Origin
Taiwan, Province Of China
Product details
Traco 7.5W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8 Series
The Traco Power TEN 8 series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 8 series comes with built-in EMI input filter and complies with EN 55022 Class A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring isolated, tightly regulated voltages and space is limited on the PCB.
DIP–24 package with industry standard footprint
Wide 2:1 input voltage range
Input filter meets EN 55022, class A
Extended operating temperature range: -40°C to +85°C
Remote On/Off
Shielded metal casing with insulated baseplate
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1