Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Power Supply, TEP 100-3612UIR, 12V dc, 8.35A, 100W, 1 Output, 9 → 25V dc Input Voltage

RS Stock No.: 249-9779Brand: TRACOPOWERManufacturers Part No.: TEP 100-3612UIR
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.35A

Power Rating

100W

Number of Outputs

1

Input Voltage

9 → 25V dc

Mounting Type

PCB

Package Type

Encapsulated

Embedded

No

Efficiency

88%

Series

TEP 100UIR

Minimum Temperature

-40°C

Weight

64g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 859.02

AED 859.02 Each (ex VAT)

AED 901.97

AED 901.97 Each (inc. VAT)

TRACOPOWER Power Supply, TEP 100-3612UIR, 12V dc, 8.35A, 100W, 1 Output, 9 → 25V dc Input Voltage

AED 859.02

AED 859.02 Each (ex VAT)

AED 901.97

AED 901.97 Each (inc. VAT)

TRACOPOWER Power Supply, TEP 100-3612UIR, 12V dc, 8.35A, 100W, 1 Output, 9 → 25V dc Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 859.02
5 - 9AED 833.27
10 - 24AED 807.52
25 - 49AED 773.17
50+AED 738.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.35A

Power Rating

100W

Number of Outputs

1

Input Voltage

9 → 25V dc

Mounting Type

PCB

Package Type

Encapsulated

Embedded

No

Efficiency

88%

Series

TEP 100UIR

Minimum Temperature

-40°C

Weight

64g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more