TRACOPOWER TEP 160WIR DC-DC Converter, 24V dc/ 6A Output, 8.5 → 36 V dc Input, 142 → 182W, Through Hole,

RS Stock No.: 754-1400Brand: TRACOPOWERManufacturers Part No.: TEP 160-2415WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

8.5 → 36 V dc

Power Rating

142 → 182W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Isolation Voltage

2.25kV dc

Width

57.9mm

Length

61mm

Depth

12.7mm

Railway Approved

Yes

Series

TEP 160WIR

Load Regulation

±0.2%

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Traco 142-182W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160WIR

142-182W single output isolated PCB mount DC-DC converters in a sealed metal half brick package. These isolated railway compliant DC-DC converters have a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. When used with a heatsink (stock number 706-6420) this temperature can be increased up to 60°C.

Compact half brick design
Wide 4:1 input voltage range
Adjustable output voltage
EN50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A/B with external components

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 986.42

AED 986.42 Each (ex VAT)

AED 1,035.74

AED 1,035.74 Each (inc. VAT)

TRACOPOWER TEP 160WIR DC-DC Converter, 24V dc/ 6A Output, 8.5 → 36 V dc Input, 142 → 182W, Through Hole,

AED 986.42

AED 986.42 Each (ex VAT)

AED 1,035.74

AED 1,035.74 Each (inc. VAT)

TRACOPOWER TEP 160WIR DC-DC Converter, 24V dc/ 6A Output, 8.5 → 36 V dc Input, 142 → 182W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 986.42
5 - 9AED 956.81
10 - 24AED 927.20
25 - 49AED 887.78
50+AED 848.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

8.5 → 36 V dc

Power Rating

142 → 182W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

19.2 → 26.4V dc

Isolation Voltage

2.25kV dc

Width

57.9mm

Length

61mm

Depth

12.7mm

Railway Approved

Yes

Series

TEP 160WIR

Load Regulation

±0.2%

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Traco 142-182W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160WIR

142-182W single output isolated PCB mount DC-DC converters in a sealed metal half brick package. These isolated railway compliant DC-DC converters have a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. When used with a heatsink (stock number 706-6420) this temperature can be increased up to 60°C.

Compact half brick design
Wide 4:1 input voltage range
Adjustable output voltage
EN50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A/B with external components

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more