TRACOPOWER TEP 75WI DC-DC Converter, 5V dc/ 15A Output, 9 → 36 V dc Input, 75W, Through Hole, +75°C Max Temp

RS Stock No.: 706-6372Brand: TRACOPOWERManufacturers Part No.: TEP 75-2411WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

75W

Input Voltage Nominal

24 V dc

Output Current

15A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/2 Brick

Isolation Voltage

2.25kV dc

Length

61mm

Depth

12.7mm

Series

TEP 75WI

Railway Approved

Yes

Load Regulation

±0.3%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series

75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 595.66

AED 595.66 Each (ex VAT)

AED 625.44

AED 625.44 Each (inc. VAT)

TRACOPOWER TEP 75WI DC-DC Converter, 5V dc/ 15A Output, 9 → 36 V dc Input, 75W, Through Hole, +75°C Max Temp

AED 595.66

AED 595.66 Each (ex VAT)

AED 625.44

AED 625.44 Each (inc. VAT)

TRACOPOWER TEP 75WI DC-DC Converter, 5V dc/ 15A Output, 9 → 36 V dc Input, 75W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 595.66
5 - 9AED 577.82
10 - 24AED 559.96
25 - 49AED 536.08
50+AED 512.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

75W

Input Voltage Nominal

24 V dc

Output Current

15A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/2 Brick

Isolation Voltage

2.25kV dc

Length

61mm

Depth

12.7mm

Series

TEP 75WI

Railway Approved

Yes

Load Regulation

±0.3%

Maximum Temperature

+75°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series

75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more