Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
75W
Input Voltage Nominal
24 V dc
Output Current
6.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 → +10%
Package
1/2 Brick
Isolation Voltage
3kV dc
Length
61mm
Width
57.9mm
Depth
12.7mm
Series
TEP 75WI
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+75°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Country of Origin
Taiwan, Province Of China
Product details
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
AED 574.09
AED 574.09 Each (ex VAT)
AED 602.79
AED 602.79 Each (inc. VAT)
1
AED 574.09
AED 574.09 Each (ex VAT)
AED 602.79
AED 602.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 574.09 |
5 - 9 | AED 556.87 |
10 - 24 | AED 539.60 |
25 - 49 | AED 516.70 |
50+ | AED 493.71 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
75W
Input Voltage Nominal
24 V dc
Output Current
6.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 → +10%
Package
1/2 Brick
Isolation Voltage
3kV dc
Length
61mm
Width
57.9mm
Depth
12.7mm
Series
TEP 75WI
Railway Approved
Yes
Load Regulation
±0.3%
Maximum Temperature
+75°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
88%
Country of Origin
Taiwan, Province Of China
Product details
Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series
75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.
Ultra wide 4:1 input voltage range
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1