TRACOPOWER TES 1 DC-DC Converter, ±15V dc/ ±35mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max

RS Stock No.: 438-070Brand: TRACOPOWERManufacturers Part No.: TES 1-2423
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±35mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Width

8mm

Length

13.7mm

Depth

6.7mm

Series

TES 1

Load Regulation

1.5%

Minimum Temperature

-40°C

Efficiency

78%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series

The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.37

AED 40.37 Each (ex VAT)

AED 42.39

AED 42.39 Each (inc. VAT)

TRACOPOWER TES 1 DC-DC Converter, ±15V dc/ ±35mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max

AED 40.37

AED 40.37 Each (ex VAT)

AED 42.39

AED 42.39 Each (inc. VAT)

TRACOPOWER TES 1 DC-DC Converter, ±15V dc/ ±35mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.37
5 - 9AED 39.16
10 - 24AED 37.96
25 - 49AED 36.38
50+AED 34.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±35mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Width

8mm

Length

13.7mm

Depth

6.7mm

Series

TES 1

Load Regulation

1.5%

Minimum Temperature

-40°C

Efficiency

78%

Standards Met

IEC/EN 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series

The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more