Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±34mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
DIP 12
Isolation Voltage
3kV dc
Depth
7.67mm
Length
16.3mm
Series
TES 1V
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
AED 49.98
AED 49.98 Each (ex VAT)
AED 52.48
AED 52.48 Each (inc. VAT)
Standard
1
AED 49.98
AED 49.98 Each (ex VAT)
AED 52.48
AED 52.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 49.98 |
5 - 9 | AED 48.51 |
10 - 24 | AED 47.04 |
25 - 49 | AED 44.99 |
50+ | AED 43.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±34mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
DIP 12
Isolation Voltage
3kV dc
Depth
7.67mm
Length
16.3mm
Series
TES 1V
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D