Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±65mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Length
24mm
Depth
8mm
Series
TES 2N
Load Regulation
±2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
71%
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
AED 106.21
AED 106.21 Each (ex VAT)
AED 111.52
AED 111.52 Each (inc. VAT)
1
AED 106.21
AED 106.21 Each (ex VAT)
AED 111.52
AED 111.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 106.21 |
5 - 9 | AED 103.00 |
10 - 24 | AED 99.86 |
25 - 49 | AED 95.60 |
50+ | AED 91.35 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±65mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Length
24mm
Depth
8mm
Series
TES 2N
Load Regulation
±2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
71%
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection