TRACOPOWER THD 12 DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +85°C Max Temp

RS Stock No.: 438-531Brand: TRACOPOWERManufacturers Part No.: THD 12-1211
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

2.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

THD 12

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Regulated Isolated DC-DC Converter - THD12 Series

12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.

High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Approvals

UL/cUL recognised, File E188913

Standards

EN 60950, UL 60950, IEC 60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 187.48

AED 187.48 Each (ex VAT)

AED 196.85

AED 196.85 Each (inc. VAT)

TRACOPOWER THD 12 DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +85°C Max Temp

AED 187.48

AED 187.48 Each (ex VAT)

AED 196.85

AED 196.85 Each (inc. VAT)

TRACOPOWER THD 12 DC-DC Converter, 5V dc/ 2.4A Output, 9 → 18 V dc Input, 12W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 187.48
5 - 9AED 181.86
10 - 24AED 176.24
25 - 49AED 168.68
50+AED 161.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

12W

Input Voltage Nominal

12 V dc

Output Current

2.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

THD 12

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Regulated Isolated DC-DC Converter - THD12 Series

12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.

High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Approvals

UL/cUL recognised, File E188913

Standards

EN 60950, UL 60950, IEC 60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more