Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
2.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
THD 12
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series
12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.
High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Approvals
UL/cUL recognised, File E188913
Standards
EN 60950, UL 60950, IEC 60950
AED 166.32
AED 166.32 Each (ex VAT)
AED 174.64
AED 174.64 Each (inc. VAT)
1
AED 166.32
AED 166.32 Each (ex VAT)
AED 174.64
AED 174.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 166.32 |
5 - 9 | AED 161.28 |
10 - 24 | AED 156.34 |
25 - 49 | AED 149.68 |
50+ | AED 143.06 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
12W
Input Voltage Nominal
24 V dc
Output Current
2.4A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Series
THD 12
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 12W Regulated Isolated DC-DC Converter - THD12 Series
12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.
High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out
Approvals
UL/cUL recognised, File E188913
Standards
EN 60950, UL 60950, IEC 60950