Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
4kV dc
Depth
8.6mm
Length
23.8mm
Railway Approved
No
Series
THI 2M
Load Regulation
±10%
Minimum Temperature
-25°C
Medical Approved
Yes
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
AED 104.53
AED 104.53 Each (ex VAT)
AED 109.76
AED 109.76 Each (inc. VAT)
1
AED 104.53
AED 104.53 Each (ex VAT)
AED 109.76
AED 109.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 104.53 |
5 - 9 | AED 101.38 |
10 - 24 | AED 98.23 |
25 - 49 | AED 94.03 |
50+ | AED 89.88 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
4kV dc
Depth
8.6mm
Length
23.8mm
Railway Approved
No
Series
THI 2M
Load Regulation
±10%
Minimum Temperature
-25°C
Medical Approved
Yes
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1