Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV ac
Railway Approved
No
Series
THI 3
Efficiency
60%
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series
The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.
3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP
AED 1,318.28
AED 1,318.28 1 Tube of 10 (ex VAT)
AED 1,384.19
AED 1,384.19 1 Tube of 10 (inc. VAT)
1
AED 1,318.28
AED 1,318.28 1 Tube of 10 (ex VAT)
AED 1,384.19
AED 1,384.19 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,318.28 |
5 - 9 | AED 1,278.74 |
10 - 24 | AED 1,239.16 |
25 - 49 | AED 1,186.40 |
50+ | AED 1,133.68 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV ac
Railway Approved
No
Series
THI 3
Efficiency
60%
Medical Approved
Yes
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series
The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.
3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP