Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER THI 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole

RS Stock No.: 166-5891Brand: TRACOPOWERManufacturers Part No.: THI 3-0512
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV ac

Railway Approved

No

Series

THI 3

Medical Approved

Yes

Efficiency

62%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series

The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.

3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,318.28

AED 1,318.28 1 Tube of 10 (ex VAT)

AED 1,384.19

AED 1,384.19 1 Tube of 10 (inc. VAT)

TRACOPOWER THI 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole

AED 1,318.28

AED 1,318.28 1 Tube of 10 (ex VAT)

AED 1,384.19

AED 1,384.19 1 Tube of 10 (inc. VAT)

TRACOPOWER THI 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,318.28
5 - 9AED 1,278.74
10 - 24AED 1,239.16
25 - 49AED 1,186.40
50+AED 1,133.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV ac

Railway Approved

No

Series

THI 3

Medical Approved

Yes

Efficiency

62%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series

The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.

3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more