Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER THL 10 DC-DC Converter, 5.1V dc/ 2A Output, 9 → 18 V dc Input, 10W, PCB Mount, +80°C Max Temp -40°C

RS Stock No.: 871-1834Brand: TRACOPOWERManufacturers Part No.: THL 10-1211
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5.1V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

10.2mm

Series

THL 10

Load Regulation

0.005

Maximum Temperature

+80°C

Standards Met

CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THL10 Series

The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.

Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 187.20

AED 187.20 Each (ex VAT)

AED 196.56

AED 196.56 Each (inc. VAT)

TRACOPOWER THL 10 DC-DC Converter, 5.1V dc/ 2A Output, 9 → 18 V dc Input, 10W, PCB Mount, +80°C Max Temp -40°C

AED 187.20

AED 187.20 Each (ex VAT)

AED 196.56

AED 196.56 Each (inc. VAT)

TRACOPOWER THL 10 DC-DC Converter, 5.1V dc/ 2A Output, 9 → 18 V dc Input, 10W, PCB Mount, +80°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 187.20
5 - 9AED 181.59
10 - 24AED 175.98
25 - 49AED 168.51
50+AED 160.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5.1V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

10.2mm

Series

THL 10

Load Regulation

0.005

Maximum Temperature

+80°C

Standards Met

CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THL10 Series

The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.

Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more