Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
±1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.2mm
Series
THL 10
Load Regulation
0.01
Maximum Temperature
+80°C
Standards Met
CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1
Minimum Temperature
-40°C
Efficiency
84%
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - THL10 Series
The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.
Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
AED 151.83
AED 151.83 Each (ex VAT)
AED 159.42
AED 159.42 Each (inc. VAT)
1
AED 151.83
AED 151.83 Each (ex VAT)
AED 159.42
AED 159.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 151.83 |
5 - 9 | AED 147.26 |
10 - 24 | AED 142.70 |
25 - 49 | AED 136.66 |
50+ | AED 130.52 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
±1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Length
25.4mm
Width
25.4mm
Depth
10.2mm
Series
THL 10
Load Regulation
0.01
Maximum Temperature
+80°C
Standards Met
CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1
Minimum Temperature
-40°C
Efficiency
84%
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - THL10 Series
The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.
Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1