TRACOPOWER THL 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 733-1691Brand: TRACOPOWERManufacturers Part No.: THL 3-2411WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

23.8mm

Depth

8mm

Series

THL 3WI

Load Regulation

±1%

Maximum Temperature

+85°C

Efficiency

78%

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series

THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.

Compact DIP package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 91.40

AED 91.40 Each (ex VAT)

AED 95.97

AED 95.97 Each (inc. VAT)

TRACOPOWER THL 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

AED 91.40

AED 91.40 Each (ex VAT)

AED 95.97

AED 95.97 Each (inc. VAT)

TRACOPOWER THL 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 91.40
5 - 9AED 88.67
10 - 24AED 85.89
25 - 49AED 82.32
50+AED 78.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

23.8mm

Depth

8mm

Series

THL 3WI

Load Regulation

±1%

Maximum Temperature

+85°C

Efficiency

78%

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series

THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.

Compact DIP package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more