Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER THN 20 DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 18 V dc Input, 20W, Through Hole, +85°C Max Temp

RS Stock No.: 166-5852Brand: TRACOPOWERManufacturers Part No.: THN 20-1210
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 20

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,115.44

AED 2,115.44 1 Tube of 10 (ex VAT)

AED 2,221.21

AED 2,221.21 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 20 DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 18 V dc Input, 20W, Through Hole, +85°C Max Temp

AED 2,115.44

AED 2,115.44 1 Tube of 10 (ex VAT)

AED 2,221.21

AED 2,221.21 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 20 DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 18 V dc Input, 20W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,115.44
5 - 9AED 2,051.96
10 - 24AED 1,988.49
25 - 49AED 1,903.91
50+AED 1,819.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 20

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more