TRACOPOWER THN 20 DC-DC Converter, 5V dc/ 4A Output, 9 → 18 V dc Input, 20W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 706-5805Brand: TRACOPOWERManufacturers Part No.: THN 20-1211Distrelec Article No.: 30121113
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20%

Package

1 x 1 x 0.4 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Railway Approved

No

Series

THN 20

Load Regulation

±1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 220.97

AED 220.97 Each (ex VAT)

AED 232.02

AED 232.02 Each (inc. VAT)

TRACOPOWER THN 20 DC-DC Converter, 5V dc/ 4A Output, 9 → 18 V dc Input, 20W, Through Hole, +75°C Max Temp -40°C
Select packaging type

AED 220.97

AED 220.97 Each (ex VAT)

AED 232.02

AED 232.02 Each (inc. VAT)

TRACOPOWER THN 20 DC-DC Converter, 5V dc/ 4A Output, 9 → 18 V dc Input, 20W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 220.97
5 - 9AED 214.36
10 - 24AED 207.69
25 - 49AED 198.87
50+AED 190.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +20%

Package

1 x 1 x 0.4 in

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Width

25.4mm

Railway Approved

No

Series

THN 20

Load Regulation

±1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more