Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Series
THN 20
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
AED 208.53
AED 208.53 Each (ex VAT)
AED 218.96
AED 218.96 Each (inc. VAT)
Standard
1
AED 208.53
AED 208.53 Each (ex VAT)
AED 218.96
AED 218.96 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 208.53 |
5 - 9 | AED 202.34 |
10 - 24 | AED 196.04 |
25 - 49 | AED 187.69 |
50+ | AED 179.39 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Series
THN 20
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required