Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Output Voltage Adjustment Range
±10%
Isolation Voltage
3'000V dc
Railway Approved
No
Series
THR 10WI
Medical Approved
No
Country of Origin
Taiwan, Province Of China
AED 201.97
AED 201.97 Each (ex VAT)
AED 212.07
AED 212.07 Each (inc. VAT)
1
AED 201.97
AED 201.97 Each (ex VAT)
AED 212.07
AED 212.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 201.97 |
5 - 9 | AED 195.93 |
10 - 24 | AED 189.84 |
25 - 49 | AED 181.81 |
50+ | AED 173.72 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Output Voltage Adjustment Range
±10%
Isolation Voltage
3'000V dc
Railway Approved
No
Series
THR 10WI
Medical Approved
No
Country of Origin
Taiwan, Province Of China