Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TIB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.4A Output, 80W

RS Stock No.: 125-8536Brand: TRACOPOWERManufacturers Part No.: TIB 080-124Distrelec Article No.: 30104816
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TIB

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.4A

Power Rating

80W

Dimensions

114.2 x 32 x 98.6mm

Width

32mm

Depth

98.6mm

Height

114.2mm

MTBF

>1950000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Output Voltage Adjustment Range

23.5 → 28V

Special Features

Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1

Distrelec Product Id

30104816

Country of Origin

China

Product details

TIB Series 80 W to 480 W

The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.

Features and Benefits

• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator

Product Application Information

For use in industrial applications and electric control cabinets where space saving is required.

Stock information temporarily unavailable.

AED 426.72

AED 426.72 Each (ex VAT)

AED 448.06

AED 448.06 Each (inc. VAT)

TRACOPOWER TIB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.4A Output, 80W

AED 426.72

AED 426.72 Each (ex VAT)

AED 448.06

AED 448.06 Each (inc. VAT)

TRACOPOWER TIB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.4A Output, 80W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TIB

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.4A

Power Rating

80W

Dimensions

114.2 x 32 x 98.6mm

Width

32mm

Depth

98.6mm

Height

114.2mm

MTBF

>1950000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Output Voltage Adjustment Range

23.5 → 28V

Special Features

Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1

Distrelec Product Id

30104816

Country of Origin

China

Product details

TIB Series 80 W to 480 W

The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.

Features and Benefits

• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator

Product Application Information

For use in industrial applications and electric control cabinets where space saving is required.