Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 184-8545Brand: TRACOPOWERManufacturers Part No.: TIB 480-124EXDistrelec Article No.: 30140695
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TIB 480

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

48 x 118.6 x 124.2mm

Width

48mm

Depth

118.6mm

Height

124.2mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

95%

Ripple And Noise

100mV Pk-Pk

MTBF

>1000000h

Output Voltage Adjustment Range

23.5 → 28V

Load Regulation

0.5%

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Hazardous Area Certification

ATEX

Distrelec Product Id

30140695

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,078.46

AED 1,078.46 Each (ex VAT)

AED 1,132.38

AED 1,132.38 Each (inc. VAT)

TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

AED 1,078.46

AED 1,078.46 Each (ex VAT)

AED 1,132.38

AED 1,132.38 Each (inc. VAT)

TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TIB 480

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

48 x 118.6 x 124.2mm

Width

48mm

Depth

118.6mm

Height

124.2mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

95%

Ripple And Noise

100mV Pk-Pk

MTBF

>1000000h

Output Voltage Adjustment Range

23.5 → 28V

Load Regulation

0.5%

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Hazardous Area Certification

ATEX

Distrelec Product Id

30140695

Country of Origin

Taiwan, Province Of China