TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A Output, 480W

RS Stock No.: 184-8546Brand: TRACOPOWERManufacturers Part No.: TIB 480-148Distrelec Article No.: 30140696
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TIB 480

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Dimensions

82 x 118.6 x 124.2mm

Width

82mm

Depth

118.6mm

Height

124.2mm

MTBF

>1000000h

Output Voltage Adjustment Range

47 → 56V

Load Regulation

0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

95%

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

Ripple And Noise

200mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Distrelec Product Id

30140696

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,174.53

AED 1,174.53 Each (ex VAT)

AED 1,233.26

AED 1,233.26 Each (inc. VAT)

TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A Output, 480W

AED 1,174.53

AED 1,174.53 Each (ex VAT)

AED 1,233.26

AED 1,233.26 Each (inc. VAT)

TRACOPOWER TIB 480 DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 10A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TIB 480

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Dimensions

82 x 118.6 x 124.2mm

Width

82mm

Depth

118.6mm

Height

124.2mm

MTBF

>1000000h

Output Voltage Adjustment Range

47 → 56V

Load Regulation

0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

95%

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

Ripple And Noise

200mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Distrelec Product Id

30140696

Country of Origin

Taiwan, Province Of China