TRACOPOWER TMDC 20 DC-DC Converter, 12V dc/ 1.67A Output, 9 → 36 V dc Input, 20W, Chassis Mount, +80°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
96mm
Depth
23.3mm
Length
54mm
Series
TMDC 20
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Tracopower 20W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 20 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and protection against overload and short circuit protection.
Features and benefits:
• Fully encapsulated low profile plastic case
• Ultra wide 4:1 input voltage range
• Operating temperature range –40°C to +80°C
• I/O isolation 2500Vdc
• Excellent efficiency up to 91%
• Input filter to meet EN 55022, class A
• Optional DIN-Rail mount adapter
• No minimum load required
• Reverse input protection
• Output voltage adjustable
• Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Traco - 20W to 60W - TMDC Series
AED 298.88
AED 298.88 Each (ex VAT)
AED 313.82
AED 313.82 Each (inc. VAT)
1
AED 298.88
AED 298.88 Each (ex VAT)
AED 313.82
AED 313.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 298.88 |
5 - 9 | AED 289.90 |
10 - 24 | AED 280.93 |
25 - 49 | AED 268.96 |
50+ | AED 257.46 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
96mm
Depth
23.3mm
Length
54mm
Series
TMDC 20
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Tracopower 20W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 20 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and protection against overload and short circuit protection.
Features and benefits:
• Fully encapsulated low profile plastic case
• Ultra wide 4:1 input voltage range
• Operating temperature range –40°C to +80°C
• I/O isolation 2500Vdc
• Excellent efficiency up to 91%
• Input filter to meet EN 55022, class A
• Optional DIN-Rail mount adapter
• No minimum load required
• Reverse input protection
• Output voltage adjustable
• Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1