TRACOPOWER TMDC 40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp

RS Stock No.: 843-1695Brand: TRACOPOWERManufacturers Part No.: TMDC 40-2411Distrelec Article No.: 30008556
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Length

63.8mm

Width

112mm

Depth

25.6mm

Series

TMDC 40

Load Regulation

0.01

Maximum Temperature

+65°C

Standards Met

UL 60950-1

Minimum Temperature

-40°C

Efficiency

90%

Distrelec Product Id

30008556

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 336.16

AED 336.16 Each (ex VAT)

AED 352.97

AED 352.97 Each (inc. VAT)

TRACOPOWER TMDC 40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp

AED 336.16

AED 336.16 Each (ex VAT)

AED 352.97

AED 352.97 Each (inc. VAT)

TRACOPOWER TMDC 40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 336.16
5 - 9AED 326.13
10 - 24AED 316.05
25 - 49AED 302.50
50+AED 291.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Length

63.8mm

Width

112mm

Depth

25.6mm

Series

TMDC 40

Load Regulation

0.01

Maximum Temperature

+65°C

Standards Met

UL 60950-1

Minimum Temperature

-40°C

Efficiency

90%

Distrelec Product Id

30008556

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more