Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp -40°C

RS Stock No.: 843-1705Brand: TRACOPOWERManufacturers Part No.: TMDC 40-2412Distrelec Article No.: 30008557
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.33A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Length

63.8mm

Width

112mm

Depth

25.6mm

Load Regulation

0.01

Maximum Temperature

+65°C

Standards Met

CE

Minimum Temperature

-40°C

Efficiency

90%

Distrelec Product Id

30008557

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 329.75

AED 329.75 Each (ex VAT)

AED 346.24

AED 346.24 Each (inc. VAT)

TRACOPOWER DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp -40°C

AED 329.75

AED 329.75 Each (ex VAT)

AED 346.24

AED 346.24 Each (inc. VAT)

TRACOPOWER DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 329.75
5 - 9AED 319.92
10 - 24AED 310.03
25 - 49AED 296.74
50+AED 286.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

3.33A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Length

63.8mm

Width

112mm

Depth

25.6mm

Load Regulation

0.01

Maximum Temperature

+65°C

Standards Met

CE

Minimum Temperature

-40°C

Efficiency

90%

Distrelec Product Id

30008557

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more