Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Switching Power Supply, TMF 20115, 15V dc, 1.333A, 20W, 1 Output, 120 → 370 V dc, 90 → 264 V

RS Stock No.: 124-4546Brand: TRACOPOWERManufacturers Part No.: TMF 20115
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.333A

Power Rating

20W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

54.7mm

Width

44.9mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco Power TMF Series Switch Mode Power Supply

TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.

Features and Benefits

Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection

Standards

IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file

Switch Mode - Traco TMF Series

Stock information temporarily unavailable.

AED 234.07

AED 234.07 Each (ex VAT)

AED 245.77

AED 245.77 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMF 20115, 15V dc, 1.333A, 20W, 1 Output, 120 → 370 V dc, 90 → 264 V

AED 234.07

AED 234.07 Each (ex VAT)

AED 245.77

AED 245.77 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMF 20115, 15V dc, 1.333A, 20W, 1 Output, 120 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 234.07
5 - 9AED 227.06
10 - 24AED 220.01
25 - 49AED 210.69
50+AED 201.93

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.333A

Power Rating

20W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

54.7mm

Width

44.9mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco Power TMF Series Switch Mode Power Supply

TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.

Features and Benefits

Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection

Standards

IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file

Switch Mode - Traco TMF Series