Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Switching Power Supply, TML 20105, 5V dc, 4A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

RS Stock No.: 706-6054Brand: TRACOPOWERManufacturers Part No.: TML 20105
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

4A

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

22mm

Efficiency

75 → 84%

Minimum Temperature

-25°C

Weight

110g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

AED 266.02

AED 266.02 Each (ex VAT)

AED 279.32

AED 279.32 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20105, 5V dc, 4A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

AED 266.02

AED 266.02 Each (ex VAT)

AED 279.32

AED 279.32 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20105, 5V dc, 4A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 266.02
5 - 9AED 258.04
10 - 24AED 250.06
25 - 49AED 239.40
50+AED 229.74

Technical Document

Specifications

Output Voltage

5V dc

Output Current

4A

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

22mm

Efficiency

75 → 84%

Minimum Temperature

-25°C

Weight

110g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1