TRACOPOWER Switching Power Supply, TML 20112, 12V dc, 1.67A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1.67A
Power Rating
20W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
22mm
Efficiency
75 → 84%
Minimum Temperature
-25°C
Weight
110g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
AED 263.08
AED 263.08 Each (ex VAT)
AED 276.23
AED 276.23 Each (inc. VAT)
1
AED 263.08
AED 263.08 Each (ex VAT)
AED 276.23
AED 276.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 263.08 |
| 5 - 9 | AED 255.15 |
| 10 - 24 | AED 247.28 |
| 25 - 49 | AED 236.83 |
| 50+ | AED 226.90 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1.67A
Power Rating
20W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
22mm
Efficiency
75 → 84%
Minimum Temperature
-25°C
Weight
110g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1

