Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
1.34A
Power Rating
20W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54.6mm
Depth
27.6mm
Efficiency
75 → 84%
Series
TML
Minimum Temperature
-25°C
Weight
155g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
AED 306.55
AED 306.55 Each (ex VAT)
AED 321.88
AED 321.88 Each (inc. VAT)
1
AED 306.55
AED 306.55 Each (ex VAT)
AED 321.88
AED 321.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 306.55 |
5 - 9 | AED 297.36 |
10 - 24 | AED 288.17 |
25 - 49 | AED 275.89 |
50+ | AED 265.54 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
1.34A
Power Rating
20W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54.6mm
Depth
27.6mm
Efficiency
75 → 84%
Series
TML
Minimum Temperature
-25°C
Weight
155g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1