Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
840mA
Power Rating
20W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
22mm
Efficiency
75 → 84%
Series
TML
Minimum Temperature
-25°C
Weight
110g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
AED 241.55
AED 241.55 Each (ex VAT)
AED 253.63
AED 253.63 Each (inc. VAT)
1
AED 241.55
AED 241.55 Each (ex VAT)
AED 253.63
AED 253.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 241.55 |
| 5 - 9 | AED 234.36 |
| 10 - 24 | AED 227.12 |
| 25 - 49 | AED 217.40 |
| 50+ | AED 209.16 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
840mA
Power Rating
20W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
22mm
Efficiency
75 → 84%
Series
TML
Minimum Temperature
-25°C
Weight
110g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1


