TRACOPOWER Switching Power Supply, TML 20124C, 24V dc, 840mA, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V

RS Stock No.: 706-6142Brand: TRACOPOWERManufacturers Part No.: TML 20124CDistrelec Article No.: 16965447
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

840mA

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54.6mm

Depth

27.6mm

Series

TML

Efficiency

75 → 84%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

155g

Distrelec Product Id

16965447

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

AED 285.81

AED 285.81 Each (ex VAT)

AED 300.10

AED 300.10 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20124C, 24V dc, 840mA, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V

AED 285.81

AED 285.81 Each (ex VAT)

AED 300.10

AED 300.10 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20124C, 24V dc, 840mA, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 285.81
5 - 9AED 277.30
10 - 24AED 268.70
25 - 49AED 257.25
50+AED 247.64

Technical Document

Specifications

Output Voltage

24V dc

Output Current

840mA

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54.6mm

Depth

27.6mm

Series

TML

Efficiency

75 → 84%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

155g

Distrelec Product Id

16965447

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1