Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, ±12 V dc
Output Current
3 A, 630 mA
Power Rating
30W
Number of Outputs
3
Input Voltage
100 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
88.9mm
Width
63.5mm
Depth
25mm
Efficiency
72 → 80%
Minimum Temperature
-25°C
Weight
230g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
AED 400.68
AED 400.68 Each (ex VAT)
AED 420.71
AED 420.71 Each (inc. VAT)
1
AED 400.68
AED 400.68 Each (ex VAT)
AED 420.71
AED 420.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 400.68 |
5 - 9 | AED 388.71 |
10 - 24 | AED 376.69 |
25 - 49 | AED 360.62 |
50+ | AED 348.23 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, ±12 V dc
Output Current
3 A, 630 mA
Power Rating
30W
Number of Outputs
3
Input Voltage
100 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
88.9mm
Width
63.5mm
Depth
25mm
Efficiency
72 → 80%
Minimum Temperature
-25°C
Weight
230g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950