Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1.66A
Power Rating
20W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.4mm
Width
27.2mm
Medical Approved
No
Depth
23.5mm
Efficiency
82%
Series
TMLM
Minimum Temperature
-25°C
Weight
59g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series
The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The
AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection
Approvals
UL/cUL, CB
Standards
UL 60950-1, IEC/EN 60950-1
AED 243.23
AED 243.23 Each (ex VAT)
AED 255.39
AED 255.39 Each (inc. VAT)
1
AED 243.23
AED 243.23 Each (ex VAT)
AED 255.39
AED 255.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 243.23 |
5 - 9 | AED 235.88 |
10 - 24 | AED 228.58 |
25 - 49 | AED 218.82 |
50+ | AED 209.16 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1.66A
Power Rating
20W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.4mm
Width
27.2mm
Medical Approved
No
Depth
23.5mm
Efficiency
82%
Series
TMLM
Minimum Temperature
-25°C
Weight
59g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series
The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The
AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection
Approvals
UL/cUL, CB
Standards
UL 60950-1, IEC/EN 60950-1