Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
291mA
Power Rating
7W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
50.8mm
Width
25.4mm
Depth
19.3mm
Efficiency
78%
Weight
44g
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
AED 140.23
AED 140.23 Each (ex VAT)
AED 147.24
AED 147.24 Each (inc. VAT)
1
AED 140.23
AED 140.23 Each (ex VAT)
AED 147.24
AED 147.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 140.23 |
| 5 - 9 | AED 135.98 |
| 10 - 24 | AED 131.88 |
| 25 - 49 | AED 126.21 |
| 50+ | AED 120.59 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
291mA
Power Rating
7W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
50.8mm
Width
25.4mm
Depth
19.3mm
Efficiency
78%
Weight
44g
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)


