Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 10112, 12V dc, 830mA, 10W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 664-1373Brand: TRACOPOWERManufacturers Part No.: TMP 10112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

19mm

Efficiency

76%

Weight

92g

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 143.22

AED 143.22 Each (ex VAT)

AED 150.38

AED 150.38 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 10112, 12V dc, 830mA, 10W, 1 Output, 120 → 370 V dc, 85

AED 143.22

AED 143.22 Each (ex VAT)

AED 150.38

AED 150.38 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 10112, 12V dc, 830mA, 10W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 143.22
5 - 9AED 138.92
10 - 24AED 134.61
25 - 49AED 128.89
50+AED 124.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

19mm

Efficiency

76%

Weight

92g

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more