TRACOPOWER Switching Power Supply, TMP 30212, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 664-1436Brand: TRACOPOWERManufacturers Part No.: TMP 30212Distrelec Article No.: 16972681
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±12V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

21.5mm

Efficiency

80%

Series

TMP

Minimum Temperature

-25°C

Weight

177g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 298.41

AED 298.41 Each (ex VAT)

AED 313.33

AED 313.33 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMP 30212, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V

AED 298.41

AED 298.41 Each (ex VAT)

AED 313.33

AED 313.33 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMP 30212, ±12V dc, 1.3A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 298.41
5 - 9AED 289.38
10 - 24AED 280.40
25 - 49AED 268.54
50+AED 260.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

21.5mm

Efficiency

80%

Series

TMP

Minimum Temperature

-25°C

Weight

177g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more