Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
11mm
Depth
7.62mm
Length
17mm
Series
TMR 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Standards Met
UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
AED 45.36
AED 45.36 Each (ex VAT)
AED 47.63
AED 47.63 Each (inc. VAT)
Standard
1
AED 45.36
AED 45.36 Each (ex VAT)
AED 47.63
AED 47.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 45.36 |
5 - 9 | AED 44.05 |
10 - 24 | AED 42.68 |
25 - 49 | AED 40.84 |
50+ | AED 39.01 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
11mm
Depth
7.62mm
Length
17mm
Series
TMR 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Standards Met
UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection