TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +85°C Max Temp

RS Stock No.: 781-3128Brand: TRACOPOWERManufacturers Part No.: TMR 1-1211SM
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

18.9mm

Series

TMR 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series

The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +85°C Max Temp

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

TRACOPOWER TMR 1SM DC-DC Converter, 5V dc/ 200mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 65.15
5 - 9AED 63.16
10 - 24AED 61.27
25 - 49AED 58.64
50+AED 56.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

18.9mm

Series

TMR 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series

The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more