TRACOPOWER TMR 1 DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +95°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
7.62mm
Length
17mm
Series
TMR 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+95°C
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
AED 42.32
AED 42.32 Each (ex VAT)
AED 44.44
AED 44.44 Each (inc. VAT)
Standard
1
AED 42.32
AED 42.32 Each (ex VAT)
AED 44.44
AED 44.44 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 42.32 |
5 - 9 | AED 41.00 |
10 - 24 | AED 39.74 |
25 - 49 | AED 38.12 |
50+ | AED 36.44 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
7.62mm
Length
17mm
Series
TMR 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+95°C
Standards Met
EN 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection