Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1.5kV dc
Depth
12.5mm
Length
26mm
Series
TMR 2WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
AED 97.07
AED 97.07 Each (ex VAT)
AED 101.92
AED 101.92 Each (inc. VAT)
1
AED 97.07
AED 97.07 Each (ex VAT)
AED 101.92
AED 101.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 97.07 |
5 - 9 | AED 94.13 |
10 - 24 | AED 91.24 |
25 - 49 | AED 87.36 |
50+ | AED 83.53 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1.5kV dc
Depth
12.5mm
Length
26mm
Series
TMR 2WI
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating