TRACOPOWER TMR 3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
TMR 3
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series
The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Approvals
UL/cUL
Standards
IEC/EN 60950-1, UL 60950-1
AED 95.29
AED 95.29 Each (ex VAT)
AED 100.05
AED 100.05 Each (inc. VAT)
1
AED 95.29
AED 95.29 Each (ex VAT)
AED 100.05
AED 100.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 95.29 |
5 - 9 | AED 92.50 |
10 - 24 | AED 89.56 |
25 - 49 | AED 85.78 |
50+ | AED 81.95 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
11.1mm
Width
9.2mm
Length
21.8mm
Series
TMR 3
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series
The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Approvals
UL/cUL
Standards
IEC/EN 60950-1, UL 60950-1