TRACOPOWER TMR 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C

RS Stock No.: 666-3981Brand: TRACOPOWERManufacturers Part No.: TMR 3-2412WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP-8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Series

TMR 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

EN 62368-1, IEC 62368-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 109.99

AED 109.99 Each (ex VAT)

AED 115.49

AED 115.49 Each (inc. VAT)

TRACOPOWER TMR 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C
Select packaging type

AED 109.99

AED 109.99 Each (ex VAT)

AED 115.49

AED 115.49 Each (inc. VAT)

TRACOPOWER TMR 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 109.99
5 - 9AED 106.68
10 - 24AED 103.42
25 - 49AED 99.02
50+AED 94.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP-8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Series

TMR 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

EN 62368-1, IEC 62368-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series

The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more