Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
11.2mm
Series
TMR 3E
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
83%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A
AED 74.18
AED 74.18 Each (ex VAT)
AED 77.89
AED 77.89 Each (inc. VAT)
Standard
1
AED 74.18
AED 74.18 Each (ex VAT)
AED 77.89
AED 77.89 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 74.18 |
5 - 9 | AED 71.98 |
10 - 24 | AED 69.77 |
25 - 49 | AED 66.83 |
50+ | AED 63.79 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
11.2mm
Series
TMR 3E
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
83%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series
3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A