TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15112F, 12V dc, 1.3A, 15W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 322-1834Brand: TRACOPOWERManufacturers Part No.: TMS 15112F
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950

Stock information temporarily unavailable.

AED 389.08

AED 389.08 Each (ex VAT)

AED 408.53

AED 408.53 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15112F, 12V dc, 1.3A, 15W, 1 Output, 110 → 375 V dc, 85

AED 389.08

AED 389.08 Each (ex VAT)

AED 408.53

AED 408.53 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15112F, 12V dc, 1.3A, 15W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 389.08
5 - 9AED 377.37
10 - 24AED 365.77
25 - 49AED 350.18
50+AED 334.64

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950